RNC55J2611BSRE7 vs RNC55J2611BSBSL feature comparison

RNC55J2611BSRE7 Vishay Intertechnologies

Buy Now Datasheet

RNC55J2611BSBSL Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , Axial,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Factory Lead Time 50 Weeks
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.39 mm 2.39 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 2610 Ω 2610 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 2 2
Pbfree Code No
Additional Feature PRECISION
Lead Length 38.1 mm

Compare RNC55J2611BSRE7 with alternatives

Compare RNC55J2611BSBSL with alternatives