RNC55J2611BSRE7 vs ERC552K6100BEEB500 feature comparison

RNC55J2611BSRE7 Vishay Dale

Buy Now Datasheet

ERC552K6100BEEB500 Vishay Intertechnologies

Buy Now Datasheet
Active Active
unknown unknown
2 1
Yes
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED, ROHS COMPLIANT
EAR99
8533.21.00.90
50 Weeks
PRECISION
Tubular
0.64 mm
38.1 mm
THROUGH HOLE MOUNT
2
175 °C
-65 °C
2.39 mm
6.35 mm
TUBULAR PACKAGE
Axial
TR
0.1 W
125 °C
2610 Ω
FIXED RESISTOR
NO
METAL FILM
25 ppm/°C
WIRE
0.1%
200 V

Compare ERC552K6100BEEB500 with alternatives