RN73G1J2743F
vs
CPF0603F274KC1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Total Weight
1.829
Category CO2 Kg
4.54
4.54
CO2
8.30366
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2023-06-14
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
13463-67-7, 7440-02-0
Construction
Chip
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.0625 W
0.063 W
Resistance
274000 Ω
274000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Description
CHIP
Factory Lead Time
10 Weeks, 3 Days
Samacsys Description
Configuration Features: Number of Resistors 1 | Dimensions: Product Height .45 MM | Product Width .031 INCH | Product Length .061 INCH | Product Length 1.55 MM | Product Height .018 INCH | Product Width .8 MM | Electrical Characteristics: Operating Voltage 50 V | Resistance Class 1kΩ – 1MΩ | Resistance Value 274K OHM | Passive Component Tolerance 1 PCT | Power Rating .063 WATT | Packaging Features: Packaging Method Taped & Reeled | Product Type Features: Element Type Thin Film | Resistor Type Precision
Samacsys Manufacturer
TE Connectivity
Samacsys Modified On
2024-04-10 11:42:39
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
PRECISION
Package Shape
RECTANGULAR PACKAGE
Physical Dimension
1.55mm x .8mm x .45mm
Rated Temperature
70 °C
Compare RN73G1J2743F with alternatives
Compare CPF0603F274KC1 with alternatives