RN73F1ETD6202B vs CRT0402-BY-6202GLF feature comparison

RN73F1ETD6202B MERITEK Electronics Corporation

Buy Now Datasheet

CRT0402-BY-6202GLF Bourns Inc

Buy Now Datasheet
Yes Yes
Active Active
MERITEK ELECTRONICS CORP BOURNS INC
unknown compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper TR, PAPER, 7 INCH
0.0625 W 0.0625 W
62000 Ω 62000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
Yes
CHIP
8533.21.00.30
PRECISION
RECTANGULAR PACKAGE
70 °C

Compare RN73F1ETD6202B with alternatives

Compare CRT0402-BY-6202GLF with alternatives