CRT0402-BY-6202GLF vs NTRA04B6202CTR1KQYF feature comparison

CRT0402-BY-6202GLF Bourns Inc

Buy Now Datasheet

NTRA04B6202CTR1KQYF NIC Components Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
BOURNS INC NIC COMPONENTS CORP
CHIP SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.0625 W 0.063 W
70 °C 70 °C
62000 Ω 62000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1

Compare CRT0402-BY-6202GLF with alternatives

Compare NTRA04B6202CTR1KQYF with alternatives