RN731ELTP7501B25 vs WF04U7501BTL feature comparison

RN731ELTP7501B25 KOA Speer Electronics Inc

Buy Now Datasheet

WF04U7501BTL Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC WALSIN TECHNOLOGY CORP
Package Description CHIP SMT, 0402
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 7500 Ω 7500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Additional Feature HIGH PRECISION
Package Shape RECTANGULAR PACKAGE

Compare RN731ELTP7501B25 with alternatives

Compare WF04U7501BTL with alternatives