RN731ELTP7501B25
vs
CMF-K04027K50,1%25PPM/KNS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
7500 Ω
7500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR
Package Shape
RECTANGULAR PACKAGE
Compare RN731ELTP7501B25 with alternatives
Compare CMF-K04027K50,1%25PPM/KNS with alternatives
CMF-K04027K50,1%25PPM/KNS vs CMF04027K50,1%25PPM/KNP10
CMF-K04027K50,1%25PPM/KNS vs RBS04BTP7501
CMF-K04027K50,1%25PPM/KNS vs CMF04027K50,1%25PPM/KNP20
CMF-K04027K50,1%25PPM/KNS vs SF04R7501ATLA
CMF-K04027K50,1%25PPM/KNS vs SF04U7501AALQ
CMF-K04027K50,1%25PPM/KNS vs CMF04027K50,1%25PPM/KNS
CMF-K04027K50,1%25PPM/KNS vs WF04U7501BVLQ
CMF-K04027K50,1%25PPM/KNS vs RN73H1EGTP7501B25
CMF-K04027K50,1%25PPM/KNS vs CMF-K04027K50,1%25PPM/KNP10