RN731ELTP2291B25
vs
CMF-K04022K290,1%25PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
2290 Ω
2290 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR
Package Shape
RECTANGULAR PACKAGE
Compare RN731ELTP2291B25 with alternatives
Compare CMF-K04022K290,1%25PPM/KNP10 with alternatives
CMF-K04022K290,1%25PPM/KNP10 vs CMF-N04022K290,1%25PPM/KNP10
CMF-K04022K290,1%25PPM/KNP10 vs CMP-N04022K290,1%25PPM/KNS
CMF-K04022K290,1%25PPM/KNP10 vs SF04R2291BTLQ
CMF-K04022K290,1%25PPM/KNP10 vs RN04B2291CT-LF
CMF-K04022K290,1%25PPM/KNP10 vs RN73H1ETTP2291B25
CMF-K04022K290,1%25PPM/KNP10 vs SF04U2291BALQ
CMF-K04022K290,1%25PPM/KNP10 vs SF04U2291ATLQ
CMF-K04022K290,1%25PPM/KNP10 vs CMP04022K290,1%25PPM/KNP20
CMF-K04022K290,1%25PPM/KNP10 vs RN731ETTP2291B25