Part Details for RN731ELTP2291B25 by KOA Speer Electronics Inc
Overview of RN731ELTP2291B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731ELTP2291B25
RN731ELTP2291B25 CAD Models
RN731ELTP2291B25 Part Data Attributes
|
RN731ELTP2291B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731ELTP2291B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 2290ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2290 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN731ELTP2291B25
This table gives cross-reference parts and alternative options found for RN731ELTP2291B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731ELTP2291B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1ETTP2291B25 | Fixed Resistor, Metal Film, 0.063W, 2290ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RN731ELTP2291B25 vs RN73H1ETTP2291B25 |
SF04U2291BALQ | Fixed Resistor, Thin Film, 0.0625W, 2290ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ELTP2291B25 vs SF04U2291BALQ |
CMP-N04022K290,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2290ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ELTP2291B25 vs CMP-N04022K290,1%25PPM/KNP10 |
SF04U2291ATLQ | Fixed Resistor, Thin Film, 0.0625W, 2290ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ELTP2291B25 vs SF04U2291ATLQ |
RN731ETTP2291B25 | Fixed Resistor, Thin Film, 0.063W, 2290ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731ELTP2291B25 vs RN731ETTP2291B25 |
SF04R2291ATLQ | Fixed Resistor, Thin Film, 0.1W, 2290ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ELTP2291B25 vs SF04R2291ATLQ |
CMF-K04022K290,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 2290ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ELTP2291B25 vs CMF-K04022K290,1%25PPM/KNP10 |
CMP04022K290,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2290ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ELTP2291B25 vs CMP04022K290,1%25PPM/KNS |
CMF-N04022K290,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2290ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ELTP2291B25 vs CMF-N04022K290,1%25PPM/KNS |
SF04R2291BTLA | Fixed Resistor, Thin Film, 0.1W, 2290ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ELTP2291B25 vs SF04R2291BTLA |