RN5RL34AA-TR-FE
vs
RN5RL34AC-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Package Description
,
LSSOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Terminal Finish
MATTE TIN
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SOT-23
Pin Count
5
Dropout Voltage1-Nom
0.5 V
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.15 A
Output Voltage1-Max
3.485 V
Output Voltage1-Min
3.315 V
Output Voltage1-Nom
3.4 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.5%
Width
1.6 mm
Compare RN5RL34AA-TR-FE with alternatives
Compare RN5RL34AC-TR with alternatives