RN5RL34AA-TR-FE vs RN5RL38AC-TL feature comparison

RN5RL34AA-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RN5RL38AC-TL Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Package Description , LSSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Terminal Finish MATTE TIN TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOT-23
Pin Count 5
Dropout Voltage1-Nom 0.5 V
JESD-30 Code R-PDSO-G5
Length 2.9 mm
Number of Functions 1
Number of Terminals 5
Output Current1-Max 0.15 A
Output Voltage1-Max 3.895 V
Output Voltage1-Min 3.705 V
Output Voltage1-Nom 3.8 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Voltage Tolerance-Max 2.5%
Width 1.6 mm

Compare RN5RL34AA-TR-FE with alternatives

Compare RN5RL38AC-TL with alternatives