RN5RL33AA-TR
vs
RN5RL33AA-TR-FE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
NISSHINBO MICRO DEVICES INC
Part Package Code
SOT-23
Package Description
PLASTIC, SOT-23, 5 PIN
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.053 V
0.053 V
Dropout Voltage1-Nom
0.035 V
0.035 V
Input Voltage Absolute-Max
12 V
12 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
3.8 V
3.8 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e6
Length
2.9 mm
4.5 mm
Line Regulation-Max
0.0409%
0.04092%
Load Regulation-Max
0.06%
0.06%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.05 A
Output Voltage1-Max
3.382 V
3.382 V
Output Voltage1-Min
3.218 V
3.218 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE
Packing Method
TR
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
Tin/Bismuth (Sn/Bi)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2.5%
2.484848%
Width
1.6 mm
2.5 mm
Base Number Matches
1
3
Compare RN5RL33AA-TR with alternatives