RN5RL33AA-TR vs RN5RL33AA-TR-FB feature comparison

RN5RL33AA-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RN5RL33AA-TR-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-23 SOT-23
Package Description PLASTIC, SOT-23, 5 PIN LSSOP,
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.053 V 0.053 V
Dropout Voltage1-Nom 0.035 V 0.035 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 3.8 V 3.8 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e6
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.0409%
Load Regulation-Max 0.06% 0.06%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.382 V 3.382 V
Output Voltage1-Min 3.218 V 3.218 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 2.5%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare RN5RL33AA-TR with alternatives

Compare RN5RL33AA-TR-FB with alternatives