RN50H8661F vs 273-8.66K/AP feature comparison

RN50H8661F TA-I Technology Co Ltd

Buy Now Datasheet

273-8.66K/AP Xicon Passive Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TA-I TECHNOLOGY CO LTD XICON PASSIVE COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Tubular Cylindrical
Lead Diameter 0.6 mm 0.54 mm
Lead Length 28 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 10 mm 10 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Ammo Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 8660 Ω 8660 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RN50(F TOL) MF
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare RN50H8661F with alternatives

Compare 273-8.66K/AP with alternatives