There are no models available for this part yet.
Overview of RN50H8661F by TA-I Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RN50H8661F by TA-I Technology Co Ltd
Part Data Attributes for RN50H8661F by TA-I Technology Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TA-I TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Tubular
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
28 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.5 mm
|
Package Length
|
10 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
8660 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RN50(F TOL)
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for RN50H8661F
This table gives cross-reference parts and alternative options found for RN50H8661F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50H8661F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
273-8.66K-RC | Fixed Resistor, Metal Film, 0.5W, 8660ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN50H8661F vs 273-8.66K-RC |
273-8.66K/AP | Fixed Resistor, Metal Film, 0.5W, 8660ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN50H8661F vs 273-8.66K/AP |
MF508K66 | Fixed Resistor, Metal Film, 0.5W, 8660ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | SPC Multicomp | RN50H8661F vs MF508K66 |
273-8.66K/AP-RC | Fixed Resistor, Metal Film, 0.5W, 8660ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN50H8661F vs 273-8.66K/AP-RC |
RN50F8661F | Fixed Resistor, Metal Film, 0.5W, 8660ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | RN50H8661F vs RN50F8661F |