RN2962 vs BCR183WE6327HTSA1 feature comparison

RN2962 Toshiba America Electronic Components

Buy Now Datasheet

BCR183WE6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TOSHIBA CORP INFINEON TECHNOLOGIES AG
Package Description ULTRA SUPERMINI, 2-2J1B, US6, 6 PIN ROHS COMPLIANT PACKAGE-3
Pin Count 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN RESISTOR RATIO IS 1 BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 50 30
JESD-30 Code R-PDSO-G6 R-PDSO-G3
Number of Elements 2 1
Number of Terminals 6 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 1
Samacsys Manufacturer Infineon

Compare RN2962 with alternatives

Compare BCR183WE6327HTSA1 with alternatives