BCR183WE6327HTSA1
vs
UNR921EG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
PANASONIC CORP
Package Description
ROHS COMPLIANT PACKAGE-3
SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT IN BIAS RESISTOR RATIO IS 0.47
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
60
JESD-30 Code
R-PDSO-G3
R-PDSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
150 MHz
Base Number Matches
1
1
Rohs Code
Yes
Pin Count
3
JESD-609 Code
e6
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Terminal Finish
TIN BISMUTH
Compare BCR183WE6327HTSA1 with alternatives
Compare UNR921EG with alternatives