RN2424(TE85L2)
vs
RN2427(TE85L,F)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Part Package Code
SC-59
SC-59
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT IN BIAS RESISTOR RATIO 4.55
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
90
90
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
40 Weeks
Samacsys Manufacturer
Toshiba
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max (Abs)
0.2 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare RN2424(TE85L2) with alternatives
Compare RN2427(TE85L,F) with alternatives