RN2427(TE85L,F)
vs
RN2426(TE85R2)
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Part Package Code |
SC-59
|
SC-59
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
40 Weeks
|
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
BUILT IN BIAS RESISTOR RATIO 4.55
|
BUILT-IN BIAS RESISTOR RATIO IS 0.1
|
Collector Current-Max (IC) |
0.8 A
|
0.8 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
90
|
90
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.2 W
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
200 MHz
|
Base Number Matches |
1
|
1
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare RN2427(TE85L,F) with alternatives
-
RN2427(TE85L,F) vs RN2424(TE85L2)
-
RN2427(TE85L,F) vs RN2427(TE85R)
-
RN2427(TE85L,F) vs RN2426(T5L,PP,F)
-
RN2427(TE85L,F) vs RN2426(TE85L)
-
RN2427(TE85L,F) vs RN2224(TPE4)
-
RN2427(TE85L,F) vs RN2424(TE85L)
-
RN2427(TE85L,F) vs RN2426(TE85R)
-
RN2427(TE85L,F) vs RN2226(TPE4)
-
RN2427(TE85L,F) vs RN2427(TE85R2)
Compare RN2426(TE85R2) with alternatives