RN1810-I/RM100
vs
RN1810E-I/RM110
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
MODULE-37
MODULE-37
Reach Compliance Code
compliant
compliant
ECCN Code
5A992.C
5A992.C
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Microchip
JESD-30 Code
R-XXMA-N37
R-XXMA-N37
Length
26.67 mm
26.67 mm
Number of Functions
1
1
Number of Terminals
37
37
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
2.28 mm
2.159 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
NO
Telecom IC Type
TELECOM CIRCUIT
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
UNSPECIFIED
UNSPECIFIED
Width
17.78 mm
17.78 mm
Base Number Matches
1
1
Screening Level
TS 16949
Compare RN1810-I/RM100 with alternatives
Compare RN1810E-I/RM110 with alternatives