RMWD24001 vs AMMC-6222-W10 feature comparison

RMWD24001 Fairchild Semiconductor Corporation

Buy Now Datasheet

AMMC-6222-W10 Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP AVAGO TECHNOLOGIES INC
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω
Construction COMPONENT COAXIAL
Gain 20 dB 20 dB
Input Power-Max (CW) 8 dBm 10 dBm
Number of Functions 1 1
Operating Frequency-Max 26500 MHz 21000 MHz
Operating Frequency-Min 21000 MHz 7000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 4 V 4 V
RF/Microwave Device Type WIDE BAND LOW POWER NARROW BAND MEDIUM POWER
Technology GAAS
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Supply Current-Max 160 mA

Compare RMWD24001 with alternatives

Compare AMMC-6222-W10 with alternatives