RMWD24001 vs RMWB04001 feature comparison

RMWD24001 Raytheon

Buy Now Datasheet

RMWB04001 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RAYTHEON RF COMPONENTS FAIRCHILD SEMICONDUCTOR CORP
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code unknown compliant
Number of Functions 1 1
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 4 V 4 V
Technology GAAS GAAS
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 24 dB
Input Power-Max (CW) 7 dBm
Operating Frequency-Max 4000 MHz
Operating Frequency-Min 3500 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
RF/Microwave Device Type NARROW BAND LOW POWER

Compare RMWB04001 with alternatives