RMWB24001
vs
HMC261
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RAYTHEON RF COMPONENTS
|
HITTITE MICROWAVE CORP
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
Number of Functions |
1
|
1
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
4 V
|
4 V
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
8 dB
|
Input Power-Max (CW) |
|
16 dBm
|
JESD-609 Code |
|
e4
|
Operating Frequency-Max |
|
40000 MHz
|
Operating Frequency-Min |
|
20000 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Supply Current-Max |
|
90 mA
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare HMC261 with alternatives