RMU331M1EB0811D vs RGA331M1EFC-0811B feature comparison

RMU331M1EB0811D DAEWOO Electronic Components

Buy Now Datasheet

RGA331M1EFC-0811B Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DAEWOO ELECTRONIC COMPONENTS CO LTD LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Manufacturer Series RMU(25V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 306 mA 310 mA
Series RMU(25 V)
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1

Compare RMU331M1EB0811D with alternatives

Compare RGA331M1EFC-0811B with alternatives