RMU331M1EB0811D vs NRSK331M25V8X11.5F1F feature comparison

RMU331M1EB0811D DAEWOO Electronic Components

Buy Now Datasheet

NRSK331M25V8X11.5F1F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DAEWOO ELECTRONIC COMPONENTS CO LTD NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Manufacturer Series RMU(25V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 306 mA 1080 mA
Series RMU(25 V)
Terminal Pitch 3.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 32 mΩ

Compare RMU331M1EB0811D with alternatives

Compare NRSK331M25V8X11.5F1F with alternatives