RMTB1-10PHY0101 vs DF1EA-10EP-2.5C(01) feature comparison

RMTB1-10PHY0101 ITT Interconnect Solutions

Buy Now Datasheet

DF1EA-10EP-2.5C(01) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination SILVER TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Base Number Matches 1 1
Body/Shell Style PLUG
UL Flammability Code 94V-0

Compare RMTB1-10PHY0101 with alternatives

Compare DF1EA-10EP-2.5C(01) with alternatives