Part Details for RMTB1-10PHY0101 by ITT Interconnect Solutions
Overview of RMTB1-10PHY0101 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMTB1-10PHY0101
RMTB1-10PHY0101 CAD Models
RMTB1-10PHY0101 Part Data Attributes
|
RMTB1-10PHY0101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMTB1-10PHY0101
ITT Interconnect Solutions
Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for RMTB1-10PHY0101
This table gives cross-reference parts and alternative options found for RMTB1-10PHY0101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTB1-10PHY0101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10P-SAN-W | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | RMTB1-10PHY0101 vs 10P-SAN-W |
0511141010 | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | RMTB1-10PHY0101 vs 0511141010 |
10P-SAN-K | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | RMTB1-10PHY0101 vs 10P-SAN-K |
14-44-1810 | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | RMTB1-10PHY0101 vs 14-44-1810 |
DF1E-10EP-2.5C(00) | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | RMTB1-10PHY0101 vs DF1E-10EP-2.5C(00) |
F31MSF-10V-KY | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | RMTB1-10PHY0101 vs F31MSF-10V-KY |
RMTV1-10PHY0101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | RMTB1-10PHY0101 vs RMTV1-10PHY0101 |
DF1EA-10EP-2.5C(01) | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | RMTB1-10PHY0101 vs DF1EA-10EP-2.5C(01) |
DF1EA-10EP-2.5C(00) | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | RMTB1-10PHY0101 vs DF1EA-10EP-2.5C(00) |
DF1E-10EP-2.5C(01) | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | RMTB1-10PHY0101 vs DF1E-10EP-2.5C(01) |