RMTB1-03SHY0101
vs
XMAR-02VF-2-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (50)
NOT SPECIFIED
Contact Finish Termination
SILVER
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
XMAP-02VF-2-R
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
Base Number Matches
1
1
Additional Feature
COMPATIBLE CONTACTS: SXM-001T-P0.6; SXM-001T-P0.6L
UL Flammability Code
94V-0
Compare RMTB1-03SHY0101 with alternatives
Compare XMAR-02VF-2-R with alternatives