RMTB1-03SHY0101 vs F31FSS-03V-KY feature comparison

RMTB1-03SHY0101 ITT Interconnect Solutions

Buy Now Datasheet

F31FSS-03V-KY JST Manufacturing

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON J S T MFG CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (50) NOT SPECIFIED
Contact Finish Termination SILVER
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature RATED CURRENT(POWER): 15A
Body Breadth 0.281 inch
Body Depth 0.898 inch
Body Length 1.048 inch
Contact Style SQ PIN-SKT
Empty Shell YES
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Reference Standard CSA;TUV;UL
UL Flammability Code 94V-0

Compare RMTB1-03SHY0101 with alternatives

Compare F31FSS-03V-KY with alternatives