RMT12R-1M27-C50 vs AR06CTRC2W1274 feature comparison

RMT12R-1M27-C50 RFE International Inc

Buy Now Datasheet

AR06CTRC2W1274 Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard AEC-Q200
Resistance 1270000 Ω 1270000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMT
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.25% 0.25%
Working Voltage 150 V 150 V
Base Number Matches 1 1
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method Tape, Paper
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare RMT12R-1M27-C50 with alternatives

Compare AR06CTRC2W1274 with alternatives