Part Details for AR06CTRC2W1274 by Token Electronics Industry Co Ltd
Overview of AR06CTRC2W1274 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTRC2W1274
AR06CTRC2W1274 CAD Models
AR06CTRC2W1274 Part Data Attributes
|
AR06CTRC2W1274
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CTRC2W1274
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CTRC2W1274
This table gives cross-reference parts and alternative options found for AR06CTRC2W1274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTRC2W1274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12C1274DTR1KF | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06CTRC2W1274 vs NTR12C1274DTR1KF |
AR06CBD1274 | Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06CTRC2W1274 vs AR06CBD1274 |
AR12061M27+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06CTRC2W1274 vs AR12061M27+-0.25%TCR50 |
AR06CBD1274N | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06CTRC2W1274 vs AR06CBD1274N |
RT1206C127450PPM | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | AR06CTRC2W1274 vs RT1206C127450PPM |
AR06CTD1274N | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06CTRC2W1274 vs AR06CTD1274N |
TFCR1206-8W-C-1274CT | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06CTRC2W1274 vs TFCR1206-8W-C-1274CT |
RNCF1206CTC1M27 | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTRC2W1274 vs RNCF1206CTC1M27 |
AR06CPC2W1274 | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CTRC2W1274 vs AR06CPC2W1274 |
RMT12R-1M27-C50 | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06CTRC2W1274 vs RMT12R-1M27-C50 |