RMT10R-5K3-D25
vs
PCF-W0805LF-03-5301-D-P-LT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RFE INTERNATIONAL INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.533 mm
|
Package Length |
2 mm
|
2.007 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.245 mm
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Reference Standard |
AEC-Q200
|
|
Resistance |
5300 Ω
|
5300 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RMT
|
|
Size Code |
0805
|
0805
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
CHIP, ROHS COMPLIANT
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
PRECISION
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR, PAPER
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare RMT10R-5K3-D25 with alternatives
Compare PCF-W0805LF-03-5301-D-P-LT with alternatives