RMT10R-5K3-D25
RFE International Inc
Description: Fixed Resistor, Thin Film, 0.1W, 5300ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,

Overview of RMT10R-5K3-D25 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for RMT10R-5K3-D25 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMT10R-5K3-D25 by RFE International Inc

RMT10R-5K3-D25
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
5300 Ω
Resistor Type
FIXED RESISTOR
Series
RMT
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. RMT10R-5K3-D25
    RFE International Inc
    Fixed Resistor, Thin Film, 0.1W, 5300ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for RMT10R-5K3-D25

This table gives cross-reference parts and alternative options found for RMT10R-5K3-D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT10R-5K3-D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0805ER-5301-DT25Q Fixed Resistor, Thin Film, 0.125W, 5300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc RMT10R-5K3-D25 vs BLU0805ER-5301-DT25Q
PCF-W0805LF-03-5301-D-P-LT Fixed Resistor, Thin Film, 0.1W, 5300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TT Electronics Resistors RMT10R-5K3-D25 vs PCF-W0805LF-03-5301-D-P-LT
BLU0805-5301-DT25W Fixed Resistor, Thin Film, 0.125W, 5300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc RMT10R-5K3-D25 vs BLU0805-5301-DT25W
BLU0805ER-5301-DB25Q Fixed Resistor, Thin Film, 0.125W, 5300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc RMT10R-5K3-D25 vs BLU0805ER-5301-DB25Q
RN10D5301CT1-25 Fixed Resistor, Thin Film, 0.1W, 5300ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Cal-Chip Electronics RMT10R-5K3-D25 vs RN10D5301CT1-25
BLU0805ER-5301-DT25W Fixed Resistor, Thin Film, 0.125W, 5300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc RMT10R-5K3-D25 vs BLU0805ER-5301-DT25W
BLU0805P-5301-DB25W Fixed Resistor, Thin Film, 0.125W, 5300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc RMT10R-5K3-D25 vs BLU0805P-5301-DB25W
WF08U5301DTLQ Fixed Resistor, Thin Film, 0.1W, 5300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RMT10R-5K3-D25 vs WF08U5301DTLQ
BLU0805-5301-DB25 Fixed Resistor, Thin Film, 0.125W, 5300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RMT10R-5K3-D25 vs BLU0805-5301-DB25
BLU0805ER-5301-DT25 Fixed Resistor, Thin Film, 0.125W, 5300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc RMT10R-5K3-D25 vs BLU0805ER-5301-DT25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMT10R-5K3-D25 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMT10R-5K3-D25 by RFE International Inc

Select Manufacturer
Which Manufacturer of RMT10R-5K3-D25 would you like to use for your alert(s)?
  • Please alert me when RMT10R-5K3-D25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMT10R-5K3-D25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMT10R-5K3-D25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMT10R-5K3-D25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMT10R-5K3-D25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMT10R-5K3-D25 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: