RMSW06-913JB vs WR02X913JTL feature comparison

RMSW06-913JB Kamaya Inc

Buy Now Datasheet

WR02X913JTL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD WALSIN TECHNOLOGY CORP
CHIP CHIP, LEAD FREE
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
BULK TR, PAPER, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
AEC-Q200
91000 Ω 91000 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND WRAPAROUND
5% 5%
25 V 25 V
1 1
Yes
e3
RECTANGULAR PACKAGE
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RMSW06-913JB with alternatives

Compare WR02X913JTL with alternatives