Part Details for RMSW06-913JB by Kamaya Inc
Overview of RMSW06-913JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW06-913JB
RMSW06-913JB CAD Models
RMSW06-913JB Part Data Attributes
|
RMSW06-913JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW06-913JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMSW06-913JB
This table gives cross-reference parts and alternative options found for RMSW06-913JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW06-913JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/20-913JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RMSW06-913JB vs RMC1/20-913JPA |
RMCS0201JG91K0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW06-913JB vs RMCS0201JG91K0 |
RM02R-91K-J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RMSW06-913JB vs RM02R-91K-J |
RMCP0201JT91K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMSW06-913JB vs RMCP0201JT91K0 |
WR02X913JDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RMSW06-913JB vs WR02X913JDL |
RK73B1HRTTC913J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMSW06-913JB vs RK73B1HRTTC913J |
RK73B1HTTCD913J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW06-913JB vs RK73B1HTTCD913J |
AC0201JR-1091KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMSW06-913JB vs AC0201JR-1091KL |
AC0201JR-0791KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMSW06-913JB vs AC0201JR-0791KL |
AS01JTF9102 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMSW06-913JB vs AS01JTF9102 |