RMS04FE8203 vs RBX10K824FTH feature comparison

RMS04FE8203 TA-I Technology Co Ltd

Buy Now Datasheet

RBX10K824FTH Kamaya Inc

Buy Now Datasheet
Yes
Active Active
TA-I TECHNOLOGY CO LTD KAMAYA ELECTRIC CO LTD
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, EMBOSSED, 7 INCH TR, PAPER, 7 INCH
0.0625 W 0.125 W
70 °C 70 °C
820000 Ω 820000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
ANTI-SULFUR
AEC-Q200

Compare RMS04FE8203 with alternatives

Compare RBX10K824FTH with alternatives