Part Details for RMS04FE8203 by TA-I Technology Co Ltd
Overview of RMS04FE8203 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS04FE8203
RMS04FE8203 CAD Models
RMS04FE8203 Part Data Attributes
|
RMS04FE8203
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS04FE8203
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMS04FE8203
This table gives cross-reference parts and alternative options found for RMS04FE8203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS04FE8203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMAW10K824FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMS04FE8203 vs RMAW10K824FTH |
MC0.0625W04021%820KFR | SPC Multicomp | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 820000ohm, SURFACE MOUNT, 0402, CHIP | RMS04FE8203 vs MC0.0625W04021%820KFR |
MC0.0625W04021%820K | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMS04FE8203 vs MC0.0625W04021%820K |
CRG0402-P-8203FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.063W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMS04FE8203 vs CRG0402-P-8203FT |
RK73H1ELBC8203F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 820000ohm, SURFACE MOUNT, 0402, CHIP | RMS04FE8203 vs RK73H1ELBC8203F |
CR208203F-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMS04FE8203 vs CR208203F-13 |
TFA0402R8203F-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMS04FE8203 vs TFA0402R8203F-T10 |
RK73H1EGBC8203F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 820000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RMS04FE8203 vs RK73H1EGBC8203F |
RK73H1ETP8203F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMS04FE8203 vs RK73H1ETP8203F |
PWR02FTEY8203 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMS04FE8203 vs PWR02FTEY8203 |