RMNW63K3243FB vs RMNW63K3243FTE feature comparison

RMNW63K3243FB Kamaya Inc

Buy Now Datasheet

RMNW63K3243FTE Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KAMAYA ELECTRIC CO LTD KAMAYA ELECTRIC CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.4 mm 6.4 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method Bulk Tape, Embossed
Rated Power Dissipation (P) 1 W 1 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 324000 Ω 324000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMNW RMNW
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare RMNW63K3243FB with alternatives

Compare RMNW63K3243FTE with alternatives