Part Details for RMNW63K3243FB by Kamaya Inc
Overview of RMNW63K3243FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW63K3243FB
RMNW63K3243FB CAD Models
RMNW63K3243FB Part Data Attributes
|
RMNW63K3243FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW63K3243FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RMNW63K3243FB
This table gives cross-reference parts and alternative options found for RMNW63K3243FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K3243FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR25X3243FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RMNW63K3243FB vs MR25X3243FGL |
RC2512F3243-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMNW63K3243FB vs RC2512F3243-07-RG70 |
RMNW63K3243FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RMNW63K3243FB vs RMNW63K3243FTE |
NMCR2512FT324K | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,324K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | RMNW63K3243FB vs NMCR2512FT324K |
RMCS2512FT324K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RMNW63K3243FB vs RMCS2512FT324K |
NRC-AS100F3243TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | RMNW63K3243FB vs NRC-AS100F3243TRF |
MC2512-3243-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMNW63K3243FB vs MC2512-3243-FB |
MC2512-3243-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMNW63K3243FB vs MC2512-3243-FT101Q |
NRC-AS100F3243TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | RMNW63K3243FB vs NRC-AS100F3243TRQYF |
RGC2512FTD324K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RMNW63K3243FB vs RGC2512FTD324K |