RMNW32K122JB vs CR-06JP6 feature comparison

RMNW32K122JB Kamaya Inc

Buy Now Datasheet

CR-06JP6

Part not found

Search for CR-06JP6
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1200 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1

Compare RMNW32K122JB with alternatives