RMLV3216AGSD-5S2#HA0 vs R1LV3216RSD-5SR#B0 feature comparison

RMLV3216AGSD-5S2#HA0 Renesas Electronics Corporation

Buy Now Datasheet

R1LV3216RSD-5SR#B0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code uTSOP TSOP(2)
Package Description , U-TSOP2-52
Pin Count 52 52
Manufacturer Package Code PTSB0052LD PTSB0052LB
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Memory IC Type STANDARD SRAM STANDARD SRAM
Moisture Sensitivity Level 3 2
Base Number Matches 1 1
Access Time-Max 55 ns
Alternate Memory Width 8
I/O Type COMMON
JESD-30 Code R-PDSO-G52
Length 10.79 mm
Memory Density 33554432 bit
Memory Width 16
Number of Functions 1
Number of Terminals 52
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP52,.4,16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.000012 A
Standby Voltage-Min 2 V
Supply Current-Max 0.055 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position DUAL
Width 8.89 mm

Compare RMLV3216AGSD-5S2#HA0 with alternatives

Compare R1LV3216RSD-5SR#B0 with alternatives