Part Details for R1LV3216RSD-5SR#B0 by Renesas Electronics Corporation
Overview of R1LV3216RSD-5SR#B0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LV3216RSD-5SR#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
R1LV3216RSD-7SI#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray | |
R1LV3216RSD-7SR#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray |
Price & Stock for R1LV3216RSD-5SR#B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R1LV3216RSD-5SR#B0-ND
|
DigiKey | STANDARD SRAM, 2MX16, 55NS Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
672 In Stock |
|
$77.8800 | Buy Now |
|
Rochester Electronics | R1LV3216 - Standard SRAM, 2MX16, 55ns ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 672 |
|
$63.6500 / $74.8800 | Buy Now |
Part Details for R1LV3216RSD-5SR#B0
R1LV3216RSD-5SR#B0 CAD Models
R1LV3216RSD-5SR#B0 Part Data Attributes
|
R1LV3216RSD-5SR#B0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV3216RSD-5SR#B0
Renesas Electronics Corporation
Low Power SRAM, TSOP(2), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(2) | |
Package Description | U-TSOP2-52 | |
Pin Count | 52 | |
Manufacturer Package Code | PTSB0052LB | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G52 | |
Length | 10.79 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP52,.4,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000012 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm |
Alternate Parts for R1LV3216RSD-5SR#B0
This table gives cross-reference parts and alternative options found for R1LV3216RSD-5SR#B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV3216RSD-5SR#B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMLV3216AGSD-5S2#HA0 | 32Mb Advanced LPSRAM (2M word x 16bit / 4M word x 8bit), uTSOP, /Embossed Tape | Renesas Electronics Corporation | R1LV3216RSD-5SR#B0 vs RMLV3216AGSD-5S2#HA0 |
R1LV3216RSD-5SI#B0 | Low Power SRAM, TSOP(2), /Tray | Renesas Electronics Corporation | R1LV3216RSD-5SR#B0 vs R1LV3216RSD-5SI#B0 |
R1LV3216RSD-5SR | 2MX16 STANDARD SRAM, 70ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, PLASTIC, MICRO, TSOP2-52 | Renesas Electronics Corporation | R1LV3216RSD-5SR#B0 vs R1LV3216RSD-5SR |
R1LV3216RSD-5SI#S0 | Low Power SRAM, TSOP(2), /Embossed Tape | Renesas Electronics Corporation | R1LV3216RSD-5SR#B0 vs R1LV3216RSD-5SI#S0 |
RMLV3216AGSD-5S2 | Standard SRAM | Renesas Electronics Corporation | R1LV3216RSD-5SR#B0 vs RMLV3216AGSD-5S2 |