RMF25D4642F-52-BL vs MFR-25FTFPN46K4 feature comparison

RMF25D4642F-52-BL Taitron Components Inc

Buy Now Datasheet

MFR-25FTFPN46K4 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
TAITRON COMPONENTS INC YAGEO CORP
AXIAL LEADED
unknown compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Tubular Tubular
0.55 mm 0.55 mm
28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
Axial Axial
BULK AMMO PACK
0.25 W 0.25 W
70 °C 70 °C
46400 Ω 46400 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
WIRE WIRE
1% 1%
250 V 250 V
1 1
e3
CYLINDRICAL PACKAGE
AEC-Q200
Matte Tin (Sn)

Compare RMF25D4642F-52-BL with alternatives

Compare MFR-25FTFPN46K4 with alternatives