MFR-25FTFPN46K4 vs MFN-25FTF26-46K4 feature comparison

MFR-25FTFPN46K4 YAGEO Corporation

Buy Now Datasheet

MFN-25FTF26-46K4 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.90
Tubular Cylindrical
e3 e3
0.55 mm 0.55 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
AMMO PACK Ammo Pack
0.25 W 0.25 W
70 °C
AEC-Q200
46400 Ω 46400 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) Tin (Sn)
WIRE WIRE
1% 1%
250 V 250 V
1 1
Axial,
28 mm

Compare MFR-25FTFPN46K4 with alternatives

Compare MFN-25FTF26-46K4 with alternatives