RMDM-37SH001P-A174 vs RMDM-37SCBRL61A30 feature comparison

RMDM-37SH001P-A174 ITT Interconnect Solutions

Buy Now Datasheet

RMDM-37SCBRL61A30 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 15 Weeks
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL ANODIZED BLACK
Shell Material METAL ALUMINUM ALLOY
Shell Size F F
Total Number of Contacts 37 37
Base Number Matches 1 1
Contact Finish Termination GOLD
JESD-609 Code e4
Termination Type SOLDER

Compare RMDM-37SH001P-A174 with alternatives

Compare RMDM-37SCBRL61A30 with alternatives