RMDM-37SH001P-A174
vs
GMDE337S-CMI0K2-18W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
GLENAIR INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
15 Weeks
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Shell Finish
NICKEL
Shell Material
METAL
STAINLESS STEEL
Shell Size
F
F
Total Number of Contacts
37
37
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.675 inch
Body Depth
0.331 inch
Body Length
1.725 inch
Cable Types
M22759/11
Contact Design
PREASSEM CONN
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
848VAC V
Durability
500 Cycles
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Mounting Option 1
HOLE .047
Mounting Option 2
JACKPOST
Number Of Connectors
ONE
Number of Rows Loaded
2
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Termination Type
CRIMP
Wire Size-Max
30 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
2.78 N
Compare RMDM-37SH001P-A174 with alternatives
Compare GMDE337S-CMI0K2-18W with alternatives