RMDM-37SH001P-A174 vs MWDL-37S-4C3-1.000S feature comparison

RMDM-37SH001P-A174 ITT Interconnect Solutions

Buy Now Datasheet

MWDL-37S-4C3-1.000S Glenair Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 15 Weeks
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Shell Finish NICKEL
Shell Material METAL
Shell Size F F
Total Number of Contacts 37 37
Base Number Matches 1 1
Additional Feature WIRE LENGTH: 1.000 INCH
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Termination Type CRIMP

Compare RMDM-37SH001P-A174 with alternatives

Compare MWDL-37S-4C3-1.000S with alternatives