RMDM-25SH001M-A141
vs
MDE40N025N12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
DEUTSCH CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHERIMIDE
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Shell Finish
ALODINE/IRRIDITE
NICKEL
Shell Material
METAL
ALUMINUM ALLOY
Shell Size
D
D
Total Number of Contacts
25
25
Base Number Matches
1
2
Additional Feature
STANDARD: MIL-DTL-83513
Contact Finish Termination
GOLD
JESD-609 Code
e4
Termination Type
CRIMP
Compare RMDM-25SH001M-A141 with alternatives
Compare MDE40N025N12 with alternatives