Part Details for RMDM-25SH001M-A141 by ITT Interconnect Solutions
Overview of RMDM-25SH001M-A141 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1413-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SA1412-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SA1412-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Part Details for RMDM-25SH001M-A141
RMDM-25SH001M-A141 CAD Models
RMDM-25SH001M-A141 Part Data Attributes
|
RMDM-25SH001M-A141
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDM-25SH001M-A141
ITT Interconnect Solutions
D Microminiature Connector, 25 Contact(s), Female, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ALODINE/IRRIDITE | |
Shell Material | METAL | |
Shell Size | D | |
Total Number of Contacts | 25 |
Alternate Parts for RMDM-25SH001M-A141
This table gives cross-reference parts and alternative options found for RMDM-25SH001M-A141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDM-25SH001M-A141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-25SBSP-L58A172 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-25SH001M-A141 vs RMDM-25SBSP-L58A172 |
MCDR3-QM-25S6G518.0 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | RMDM-25SH001M-A141 vs MCDR3-QM-25S6G518.0 |
RMDM-25SCBRP-TL58A172 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-25SH001M-A141 vs RMDM-25SCBRP-TL58A172 |
MDE41N025DSC | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | RMDM-25SH001M-A141 vs MDE41N025DSC |
RMDM-25SH003M-A172 | D Microminiature Connector, 25 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-25SH001M-A141 vs RMDM-25SH003M-A172 |
MDE40N025D19 | CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | RMDM-25SH001M-A141 vs MDE40N025D19 |
BL25T06 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal | Molex | RMDM-25SH001M-A141 vs BL25T06 |
MDE40U025B13 | CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | RMDM-25SH001M-A141 vs MDE40U025B13 |
RMDM-25SBSM7-L57A141 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-25SH001M-A141 vs RMDM-25SBSM7-L57A141 |
RMDM-25SCBRM7-TL39A172 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-25SH001M-A141 vs RMDM-25SCBRM7-TL39A172 |