RMDM-21PCBRTL58A141 vs CPD021P-25T0 feature comparison

RMDM-21PCBRTL58A141 ITT Interconnect Solutions

Buy Now Datasheet

CPD021P-25T0 Cristek Interconnects Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CRISTEK INTERCONNECTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ALODINE/IRRIDITE
Shell Material ALUMINUM ALLOY
Shell Size C C
Termination Type SOLDER WIRE
Total Number of Contacts 21 21
Base Number Matches 1 1
Body Breadth 0.218 inch
Body Depth 0.196 inch
Body Length 1.088 inch
Cable Types WIRE, SOLID
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mounting Option 1 LOCKING
Mounting Option 2 HOLE 0.088-0.096
Number Of Connectors ONE
Number of Rows Loaded 2
Rated Current (Signal) 3 A

Compare RMDM-21PCBRTL58A141 with alternatives

Compare CPD021P-25T0 with alternatives